
MF25100V1-1000U-S99 | |
|---|---|
DigiKey Part Number | 259-MF25100V1-1000U-S99-ND |
Manufacturer | |
Manufacturer Product Number | MF25100V1-1000U-S99 |
Description | 5VDC FAN 25X10MM TACH/PWM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Vapo-Bearing™ 3.5 CFM (0.098m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MF25100V1-1000U-S99 Models |
Category | Bearing Type Vapo-Bearing™ |
Mfr | Fan Type |
Series | Features Auto Restart, PWM Control, Speed Sensor (Tach) |
Packaging Box | Noise 23.0dB(A) |
Part Status Active | Power (Watts) 0.53 W |
Voltage - Rated | RPM |
Size / Dimension Square - 25mm L x 25mm H | Termination 4 Wire Leads |
Width 10.00mm | Approval Agency CCC, CE, cURus, TUV, UKCA |
Air Flow 3.5 CFM (0.098m³/min) | Current Rating (Amps) 0.105A |
Static Pressure 0.250 in H2O (62.3 Pa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €5.93316 | €2,966.58 |
| Unit Price without VAT: | €5.93316 |
|---|---|
| Unit Price with VAT: | €7.17912 |


