



MF40100V1-1000U-F99 | |
|---|---|
DigiKey Part Number | 259-1835-ND |
Manufacturer | |
Manufacturer Product Number | MF40100V1-1000U-F99 |
Description | FAN AXIAL 40X10MM VAPO 5VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Vapo-Bearing™ 8.0 CFM (0.224m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MF40100V1-1000U-F99 Models |
Category | Noise 27.3dB(A) |
Mfr | Power (Watts) 680 mW |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.035 lb (15.88 g) |
Width 10.00mm | Current Rating (Amps) 0.136A |
Air Flow 8.0 CFM (0.224m³/min) | Voltage Range 3.5 ~ 6VDC |
Static Pressure 0.190 in H2O (47.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Vapo-Bearing™ | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart, Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.82000 | €6.82 |
| 10 | €5.55200 | €55.52 |
| 25 | €5.06960 | €126.74 |
| 50 | €4.72180 | €236.09 |
| 100 | €4.39240 | €439.24 |
| 400 | €4.19758 | €1,679.03 |
| Unit Price without VAT: | €6.82000 |
|---|---|
| Unit Price with VAT: | €8.25220 |









