
SWS1446D48B-32.768K | |
|---|---|
DigiKey Part Number | 5173-SWS1446D48B-32.768KTR-ND - Tape & Reel (TR) 5173-SWS1446D48B-32.768KCT-ND - Cut Tape (CT) 5173-SWS1446D48B-32.768KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWS1446D48B-32.768K |
Description | CRYSTAL 32.768KHZ 6PF SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 2.29mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.378" L x 0.160" W (9.60mm x 4.06mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.43000 | €1.43 |
| 10 | €1.23600 | €12.36 |
| 25 | €1.16880 | €29.22 |
| 50 | €1.12020 | €56.01 |
| 100 | €1.07390 | €107.39 |
| 250 | €1.01556 | €253.89 |
| 500 | €0.97358 | €486.79 |
| 1.000 | €0.93335 | €933.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.89481 | €1,789.62 |
| 4.000 | €0.85790 | €3,431.60 |
| 6.000 | €0.83703 | €5,022.18 |
| 10.000 | €0.81148 | €8,114.80 |
| Unit Price without VAT: | €1.43000 |
|---|---|
| Unit Price with VAT: | €1.73030 |

