SXT14418AA07-3.579545M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT14418BA38-12.000M

DigiKey Part Number
2388-SXT14418BA38-12.000M-ND
Manufacturer
Manufacturer Product Number
SXT14418BA38-12.000M
Description
CRYSTAL 12.000M 18PF SMD
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 18pF 50 Ohms 4-SOJ, 9.50mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (12.5x4.6)
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max)
0.146" (3.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 985
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate €51.81 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.43000€1.43
10€1.36700€13.67
50€1.34600€67.30
100€1.32440€132.44
500€1.30278€651.39
Unit Price without VAT:€1.43000
Unit Price with VAT:€1.73030