
SXT14420CB38-16.000M | |
|---|---|
DigiKey Part Number | 2388-SXT14420CB38-16.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT14420CB38-16.000M |
Description | CRYSTAL 16.000M 20PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±25ppm Crystal 20pF 50 Ohms 4-SOJ, 9.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (12.5x4.6) | |
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.43000 | €1.43 |
| 10 | €1.38000 | €13.80 |
| 50 | €1.35900 | €67.95 |
| 100 | €1.33740 | €133.74 |
| 500 | €1.31574 | €657.87 |
| Unit Price without VAT: | €1.43000 |
|---|---|
| Unit Price with VAT: | €1.73030 |

