
PHED-SS016G1ABONE-B300 | |
|---|---|
DigiKey Part Number | 4324-PHED-SS016G1ABONE-B300TR-ND - Tape & Reel (TR) 4324-PHED-SS016G1ABONE-B300CT-ND - Cut Tape (CT) 4324-PHED-SS016G1ABONE-B300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHED-SS016G1ABONE-B300 |
Description | MALE HEADER VERTICAL SMD 16POS G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.197" (5.00mm) | |
Contact Length - Post | 0.197" (5.00mm) | |
Overall Contact Length | 0.098" (2.48mm) | |
Insulation Height | 0.098" (2.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.06000 | €1.06 |
| 10 | €0.90200 | €9.02 |
| 100 | €0.76650 | €76.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | €0.68780 | €240.73 |
| 700 | €0.65496 | €458.47 |
| 1.050 | €0.63648 | €668.30 |
| 1.750 | €0.61394 | €1,074.39 |
| 2.450 | €0.59954 | €1,468.87 |
| 3.500 | €0.58465 | €2,046.28 |
| 8.750 | €0.54808 | €4,795.70 |
| Unit Price without VAT: | €1.06000 |
|---|---|
| Unit Price with VAT: | €1.28260 |

