Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LHM331M2W---3040S | |
|---|---|
DigiKey Part Number | 4403-LHM331M2W---3040S-ND |
Manufacturer | |
Manufacturer Product Number | LHM331M2W---3040S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.38 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.932 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 603mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXG330MEFCSN30X40 | Rubycon | 105 | 1189-3006-ND | €7.56000 | Parametric Equivalent |
| 450VXH330MEFC30X40 | Rubycon | 0 | 450VXH330MEFC30X40-ND | €4.24580 | Parametric Equivalent |
| 450VXH330MEFCSN30X40 | Rubycon | 1.392 | 1189-2038-ND | €7.80000 | Parametric Equivalent |
| B43508B5337M000 | TDK | 433 | 495-6323-ND | €18.30000 | Parametric Equivalent |
| B43644A5337M000 | TDK | 1.063 | B43644A5337M000-ND | €10.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €3.56800 | €1,427.20 |
| Unit Price without VAT: | €3.56800 |
|---|---|
| Unit Price with VAT: | €4.31728 |












