
VZH101M1ETR-0607S | |
|---|---|
DigiKey Part Number | 4403-VZH101M1ETR-0607STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VZH101M1ETR-0607S |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.10866 | €108.66 |
| 2.000 | €0.09973 | €199.46 |
| 3.000 | €0.09522 | €285.66 |
| 5.000 | €0.09019 | €450.95 |
| 7.000 | €0.08724 | €610.68 |
| 10.000 | €0.08438 | €843.80 |
| 12.000 | €0.08302 | €996.24 |
| 24.000 | €0.07842 | €1,882.08 |
| 25.000 | €0.07818 | €1,954.50 |
| Unit Price without VAT: | €0.10866 |
|---|---|
| Unit Price with VAT: | €0.13148 |

