2.5 ns ±0.050nS Inductor Delay Line 100 mA 50 Ohms 16-SOIC (0.239", 6.06mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL1L5MS250S-C

DigiKey Part Number
408-1132-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GL1L5MS250S-C
Description
INDUCTOR DELAY LINE 2.5NS SMD
Customer Reference
Detailed Description
2.5 ns ±0.050nS Inductor Delay Line 100 mA 50 Ohms 16-SOIC (0.239", 6.06mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Susumu
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Delay Time
2.5 ns
Tolerance
±0.050nS
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.239", 6.06mm Width)
Impedance
50 Ohms
DC Resistance (DCR)
1Ohm Max
Current
100 mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.