
KRL3216T4A-M-R004-F-T1 | |
|---|---|
DigiKey Part Number | 408-1968-2-ND - Tape & Reel (TR) 408-1968-1-ND - Cut Tape (CT) 408-1968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3216T4A-M-R004-F-T1 |
Description | RES 0.004 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL3216T4A-M-R004-F-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±35ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.18000 | €1.18 |
| 10 | €0.77400 | €7.74 |
| 25 | €0.66320 | €16.58 |
| 50 | €0.59440 | €29.72 |
| 100 | €0.53560 | €53.56 |
| 250 | €0.47120 | €117.80 |
| 500 | €0.43086 | €215.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.39661 | €396.61 |
| 2.000 | €0.36750 | €735.00 |
| 3.000 | €0.35255 | €1,057.65 |
| 5.000 | €0.33563 | €1,678.15 |
| 7.000 | €0.32556 | €2,278.92 |
| 10.000 | €0.31571 | €3,157.10 |
| Unit Price without VAT: | €1.18000 |
|---|---|
| Unit Price with VAT: | €1.42780 |

