
RG1005N-104-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG1005N-104-B-T5TR-ND - Tape & Reel (TR) 408-RG1005N-104-B-T5CT-ND - Cut Tape (CT) 408-RG1005N-104-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005N-104-B-T5 |
Description | RES SMD 100K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005N-104-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1005N-104-W-T1 | Susumu | 3.864 | 408-RG1005N-104-W-T1CT-ND | €0.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.46300 | €4.63 |
| 25 | €0.42960 | €10.74 |
| 50 | €0.40600 | €20.30 |
| 100 | €0.38420 | €38.42 |
| 250 | €0.35812 | €89.53 |
| 500 | €0.34050 | €170.25 |
| 1.000 | €0.32469 | €324.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.31958 | €1,597.90 |
| 10.000 | €0.30809 | €3,080.90 |
| 15.000 | €0.30204 | €4,530.60 |
| 25.000 | €0.29506 | €7,376.50 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.67760 |

