61.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-6192-B-T5

DigiKey Part Number
408-RG1005P-6192-B-T5TR-ND - Tape & Reel (TR)
408-RG1005P-6192-B-T5CT-ND - Cut Tape (CT)
408-RG1005P-6192-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005P-6192-B-T5
Description
RES SMD 61.9KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
61.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-6192-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0402B61K9E1TE Connectivity Passive Product1.582A102934CT-ND€0.24000Direct
ERA-2AEB6192XPanasonic Industry30.000P61.9KDCCT-ND€0.09000Direct
RT0402BRD0761K9LYAGEO6.926YAG1462CT-ND€0.08000Direct
TNPW040261K9BEEDVishay Dale19.844541-2154-1-ND€0.22000Direct
In-Stock: 4.340
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.11600€1.16
25€0.10720€2.68
50€0.10120€5.06
100€0.09550€9.55
250€0.08872€22.18
500€0.08406€42.03
1.000€0.07981€79.81
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.07762€388.10
10.000€0.07442€744.20
15.000€0.07272€1,090.80
25.000€0.07075€1,768.75
35.000€0.06956€2,434.60
50.000€0.06837€3,418.50
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.16940