2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-2001-B-T5

DigiKey Part Number
408-RG3216P-2001-B-T5TR-ND - Tape & Reel (TR)
408-RG3216P-2001-B-T5CT-ND - Cut Tape (CT)
408-RG3216P-2001-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG3216P-2001-B-T5
Description
RES SMD 2K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-2001-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG3216P-2001-B-T1Susumu4.798RG32P2.0KBCT-ND€0.21000Parametric Equivalent
ERA-8AEB202VPanasonic Industry9.488P2.0KBCCT-ND€0.23000Direct
RT1206BRD072KLYAGEO1.927YAG5062CT-ND€0.18000Direct
TNPW12062K00BEEAVishay Dale5.857TNP2.00KACCT-ND€0.40000Direct
TNPW12062K00BEENVishay Dale676541-3861-1-ND€0.63000Direct
In-Stock: 4.306
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.17900€1.79
25€0.16640€4.16
50€0.15720€7.86
100€0.14850€14.85
250€0.13804€34.51
500€0.13092€65.46
1.000€0.12445€124.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.12148€607.40
10.000€0.11668€1,166.80
15.000€0.11413€1,711.95
25.000€0.11119€2,779.75
35.000€0.10940€3,829.00
50.000€0.10763€5,381.50
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.25410