
RG3216P-47R0-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG3216P-47R0-B-T5TR-ND - Tape & Reel (TR) 408-RG3216P-47R0-B-T5CT-ND - Cut Tape (CT) 408-RG3216P-47R0-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-47R0-B-T5 |
Description | RES SMD 47 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-47R0-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8AEB470V | Panasonic Industry | 20 | P47BCCT-ND | €0.23000 | Direct |
| TNPW120647R0BEEA | Vishay Dale | 1.929 | 541-TNPW120647R0BEEACT-ND | €0.40000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.18100 | €1.81 |
| 25 | €0.16760 | €4.19 |
| 50 | €0.15840 | €7.92 |
| 100 | €0.14970 | €14.97 |
| 250 | €0.13916 | €34.79 |
| 500 | €0.13196 | €65.98 |
| 1.000 | €0.12545 | €125.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.12246 | €612.30 |
| 10.000 | €0.11761 | €1,176.10 |
| 15.000 | €0.11504 | €1,725.60 |
| 25.000 | €0.11208 | €2,802.00 |
| 35.000 | €0.11028 | €3,859.80 |
| 50.000 | €0.10849 | €5,424.50 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25410 |

