
0110M4-32.000F10FTNNK | |
|---|---|
DigiKey Part Number | 4309-0110M4-32.000F10FTNNKTR-ND - Tape & Reel (TR) 4309-0110M4-32.000F10FTNNKCS-ND |
Manufacturer | |
Manufacturer Product Number | 0110M4-32.000F10FTNNK |
Description | 1210,32MHz,10pF,+/-10ppm,-30-85, |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (1.2x1) |
Frequency Stability ±10ppm | Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.59663 | €1,789.89 |
| 6.000 | €0.57368 | €3,442.08 |
| 9.000 | €0.56008 | €5,040.72 |
| 12.000 | €0.54309 | €6,517.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.98000 | €0.98 |
| 100 | €0.73770 | €73.77 |
| 500 | €0.66802 | €334.01 |
| 1.000 | €0.63827 | €638.27 |
| 3.000 | €0.59663 | €1,789.89 |
| Unit Price without VAT: | €0.98000 |
|---|---|
| Unit Price with VAT: | €1.18580 |


