
0132M4-26.2982F20DTNJK | |
|---|---|
DigiKey Part Number | 4309-0132M4-26.2982F20DTNJKTR-ND - Tape & Reel (TR) 4309-0132M4-26.2982F20DTNJKCS-ND |
Manufacturer | |
Manufacturer Product Number | 0132M4-26.2982F20DTNJK |
Description | CRYSTAL 26.2982MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 26.2982 MHz ±10ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26.2982 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10796 | €323.88 |
| 6.000 | €0.10105 | €606.30 |
| 9.000 | €0.09933 | €893.97 |
| 12.000 | €0.09328 | €1,119.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 100 | €0.12780 | €12.78 |
| 500 | €0.11660 | €58.30 |
| 1.000 | €0.11314 | €113.14 |
| 3.000 | €0.10796 | €323.88 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18150 |

