
049S2-25.000F16HPJJK | |
|---|---|
DigiKey Part Number | 4309-049S2-25.000F16HPJJKTR-ND - Tape & Reel (TR) 4309-049S2-25.000F16HPJJKCS-ND |
Manufacturer | |
Manufacturer Product Number | 049S2-25.000F16HPJJK |
Description | HC-49SMD,25MHz, 16pF, 30ppm,-20~ |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 16pF 30 Ohms HC-49/US 2-SMD |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Size / Dimension 0.449" L x 0.181" W (11.40mm x 4.60mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.11474 | €114.74 |
| 3.000 | €0.11134 | €334.02 |
| 6.000 | €0.10794 | €647.64 |
| 9.000 | €0.10539 | €948.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 100 | €0.11980 | €11.98 |
| 500 | €0.11728 | €58.64 |
| 1.000 | €0.11474 | €114.74 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14520 |


