
1532D6-200000K33DTSTK | |
|---|---|
DigiKey Part Number | 4309-1532D6-200000K33DTSTKTR-ND - Tape & Reel (TR) 4309-1532D6-200000K33DTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | 1532D6-200000K33DTSTK |
Description | XTAL OSC XO 200MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €4.10689 | €12,320.67 |
| 6.000 | €4.03003 | €24,180.18 |
| 9.000 | €3.94279 | €35,485.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.37000 | €4.37 |
| 100 | €4.30810 | €430.81 |
| 500 | €4.27618 | €2,138.09 |
| 1.000 | €4.14749 | €4,147.49 |
| 3.000 | €4.10689 | €12,320.67 |
| Unit Price without VAT: | €4.37000 |
|---|---|
| Unit Price with VAT: | €5.28770 |

