
1532H-139.500A18DZSK | |
|---|---|
DigiKey Part Number | 4309-1532H-139.500A18DZSK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1532H-139.500A18DZSK |
Description | 3225,139.5MHZ,HCMOS,programmable |
Customer Reference | |
Detailed Description | 139.5 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±100ppm | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.44000 | €1.44 |
| 100 | €1.41820 | €141.82 |
| 500 | €1.40438 | €702.19 |
| 1.000 | €1.38969 | €1,389.69 |
| 3.000 | €1.36724 | €4,101.72 |
| 6.000 | €1.36206 | €8,172.36 |
| 9.000 | €1.35255 | €12,172.95 |
| Unit Price without VAT: | €1.44000 |
|---|---|
| Unit Price with VAT: | €1.74240 |

