
3111M-32.768DT06LLK | |
|---|---|
DigiKey Part Number | 4309-3111M-32.768DT06LLK-ND - Tape & Reel (TR) 4309-3111M-32.768DT06LLKCS-ND |
Manufacturer | |
Manufacturer Product Number | 3111M-32.768DT06LLK |
Description | CRYSTAL 32.768KHz 6PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.32389 | €971.67 |
| 6.000 | €0.31612 | €1,896.72 |
| 9.000 | €0.30489 | €2,744.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 100 | €0.45340 | €45.34 |
| 500 | €0.42926 | €214.63 |
| 1.000 | €0.35844 | €358.44 |
| 3.000 | €0.32389 | €971.67 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.65340 |

