
3608S-32.768DTTLLLK | |
|---|---|
DigiKey Part Number | 4309-3608S-32.768DTTLLLK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3608S-32.768DTTLLLK |
Description | CRYSTAL 32.768KHz 12.5PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 100 | €0.24790 | €24.79 |
| 500 | €0.22974 | €114.87 |
| 1.000 | €0.20902 | €209.02 |
| 3.000 | €0.19779 | €593.37 |
| 6.000 | €0.19174 | €1,150.44 |
| 9.000 | €0.18829 | €1,694.61 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32670 |

