25 MHz TCXO CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8121H-25.000NK33DTK

DigiKey Part Number
4309-8121H-25.000NK33DTKTR-ND - Tape & Reel (TR)
4309-8121H-25.000NK33DTKCS-ND
Manufacturer
Manufacturer Product Number
8121H-25.000NK33DTK
Description
TCXO, 2016, HCMOS, 25MHz, 3.3V,
Customer Reference
Detailed Description
25 MHz TCXO CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±2.5ppm
Packaging
Tape & Reel (TR)
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Enable/Disable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50.800
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.99013€2,970.39
6.000€0.98503€5,910.18
9.000€0.97484€8,773.56
Strip
QuantityUnit PriceExt Price
1€1.45000€1.45
100€1.22560€122.56
500€1.15162€575.81
1.000€1.01818€1,018.18
3.000€0.99013€2,970.39
Unit Price without VAT:€1.45000
Unit Price with VAT:€1.75450