
XC32M4-24.000-F20NJDTK | |
|---|---|
DigiKey Part Number | 4309-XC32M4-24.000-F20NJDTK-ND 4309-XC32M4-24.000-F20NJDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC32M4-24.000-F20NJDTK |
Description | CRYSTAL 24MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10539 | €316.17 |
| 6.000 | €0.10029 | €601.74 |
| 9.000 | €0.09434 | €849.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 100 | €0.13340 | €13.34 |
| 500 | €0.11728 | €58.64 |
| 1.000 | €0.10964 | €109.64 |
| 3.000 | €0.10539 | €316.17 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18150 |

