
M406EC | |
|---|---|
DigiKey Part Number | 232-M406EC-ND |
Manufacturer | |
Manufacturer Product Number | M406EC |
Description | SMALL CARBIDE SLIM DUAL TAPERED- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Full Flush 5.60" (142.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered, Relieved | |
Cut Edge | Full Flush | |
Length - Overall | 5.60" (142.2mm) | |
Features | Carbide Blades, Ergonomic | |
Capacity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €207.07000 | €207.07 |
| 5 | €191.93600 | €959.68 |
| 10 | €185.77200 | €1,857.72 |
| 25 | €177.93080 | €4,448.27 |
| Unit Price without VAT: | €207.07000 |
|---|---|
| Unit Price with VAT: | €250.55470 |


