
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SweIoT | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | IoT Finished Device | |
Output Type | Digital | |
Operating Temperature | -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €166.69000 | €166.69 |
| 5 | €138.19200 | €690.96 |
| 10 | €102.78000 | €1,027.80 |
| 50 | €92.41600 | €4,620.80 |
| 100 | €82.05150 | €8,205.15 |
| Unit Price without VAT: | €166.69000 |
|---|---|
| Unit Price with VAT: | €201.69490 |

