
SG2600CE020GI-1TB1-1DB-STD | |
|---|---|
cms-digikey-product-number | 1052-SG2600CE020GI-1TB1-1DB-STD-ND |
cms-manufacturer | |
cms-manufacturer-product-number | SG2600CE020GI-1TB1-1DB-STD |
cms-description | MEM CRD CFEXPRESS 20GB CLS2 PSLC |
cms-standard-lead-time | 8 Weeks |
cms-customer-reference | |
cms-detailed-description | Memory Card CFexpress 20GB Class 2 pSLC |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CFexpress | |
Memory Size | 20GB | |
Speed | Class 2 | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 10 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | €106.02000 | €106.02 |
| 10 | €97.72400 | €977.24 |
| 25 | €94.49880 | €2,362.47 |
| 50 | €92.10500 | €4,605.25 |
| Unit Price without VAT: | €106.02000 |
|---|---|
| Unit Price with VAT: | €128.28420 |

