SZC-C-1G18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZC-C-1G18

DigiKey Part Number
3260-SZC-C-1G18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZC-C-1G18
Description
RF ANT GNSS CHIP SOLDER SMD
Customer Reference
Detailed Description
RF ANTENNA GNSS Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Synzen
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.584GHz
Frequency Range
1.559GHz ~ 1.609GHz
Antenna Type
Chip
Number of Bands
1
VSWR
1.7
Return Loss
-12.5dB
Gain
3.1dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.031" (0.80mm)
Applications
GNSS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.140
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Synzen/Synzen Precision Technology Ltd
FREE SHIPPING on orders of €30.23 or more for products shipped by Synzen/Synzen Precision Technology Ltd
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10€0.64800€6.48
100€0.56140€56.14
500€0.44912€224.56
1.000€0.38867€388.67
2.000€0.34548€690.96
4.000€0.30230€1,209.20
Unit Price without VAT:€0.64800
Unit Price with VAT:€0.78408