


TG-A9000-150-150-0.8 | |
|---|---|
DigiKey Part Number | 1168-TG-A9000-150-150-0.8-ND |
Manufacturer | |
Manufacturer Product Number | TG-A9000-150-150-0.8 |
Description | THERM PAD 150MMX150MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 150.00mm x 150.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0315" (0.800mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 9.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.99000 | €26.99 |
| 10 | €23.88600 | €238.86 |
| 25 | €22.75000 | €568.75 |
| 50 | €21.92600 | €1,096.30 |
| 100 | €21.13110 | €2,113.11 |
| 250 | €20.12300 | €5,030.75 |
| Unit Price without VAT: | €26.99000 |
|---|---|
| Unit Price with VAT: | €32.65790 |


