

TG-APC93-5-5-5.0-0 | |
|---|---|
DigiKey Part Number | 1168-TG-APC93-5-5-5.0-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-APC93-5-5-5.0-0 |
Description | THERM PAD 5X5MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 5.00mm x 5.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 5.00mm x 5.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | Non-Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.11600 | €1.16 |
| 25 | €0.11120 | €2.78 |
| 50 | €0.10700 | €5.35 |
| 100 | €0.10320 | €10.32 |
| 250 | €0.09828 | €24.57 |
| 500 | €0.09472 | €47.36 |
| 1.000 | €0.09130 | €91.30 |
| 5.000 | €0.08382 | €419.10 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15730 |



