
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAEJIN | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 1.8V, 2.7V, 3.3V, 4V, 5V or 12V | |
Current - Output | 2A | |
Voltage - Input | 7 ~ 23 VAC, 6V ~ 32V | |
Regulator Topology | Buck | |
Frequency - Switching | 52kHz | |
Utilized IC / Part | LM2576 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.21000 | €17.21 |
| Unit Price without VAT: | €17.21000 |
|---|---|
| Unit Price with VAT: | €20.82410 |


