
HSF 2012F2SF-600T03-H | |
|---|---|
DigiKey Part Number | 4816-HSF2012F2SF-600T03-HTR-ND - Tape & Reel (TR) 4816-HSF2012F2SF-600T03-HCT-ND - Cut Tape (CT) 4816-HSF2012F2SF-670T04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSF 2012F2SF-600T03-H |
Description | CMC 400MA 2LN 67 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 400mA DCR 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 67 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.16700 | €1.67 |
| 25 | €0.15440 | €3.86 |
| 50 | €0.14540 | €7.27 |
| 100 | €0.13720 | €13.72 |
| 250 | €0.12688 | €31.72 |
| 500 | €0.11964 | €59.82 |
| 1.000 | €0.11279 | €112.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.10635 | €212.70 |
| 4.000 | €0.10028 | €401.12 |
| 6.000 | €0.09689 | €581.34 |
| 10.000 | €0.09279 | €927.90 |
| 14.000 | €0.09018 | €1,262.52 |
| 20.000 | €0.08751 | €1,750.20 |
| 50.000 | €0.08099 | €4,049.50 |
| 100.000 | €0.08097 | €8,097.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24200 |

