
ONENGLLAKY-212.500000 | |
|---|---|
DigiKey Part Number | 1664-ONENGLLAKY-212.500000-ND |
Manufacturer | |
Manufacturer Product Number | ONENGLLAKY-212.500000 |
Description | XTAL OSC XO 212.5 MHZ 3.3V LVPEC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 110mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 110mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.80000 | €9.80 |
| 10 | €8.52100 | €85.21 |
| 25 | €8.05880 | €201.47 |
| 50 | €7.72600 | €386.30 |
| 100 | €7.40740 | €740.74 |
| 250 | €7.00680 | €1,751.70 |
| 500 | €6.71862 | €3,359.31 |
| 1.000 | €6.63969 | €6,639.69 |
| Unit Price without VAT: | €9.80000 |
|---|---|
| Unit Price with VAT: | €11.85800 |

