
AG20P152F-H3J | |
|---|---|
DigiKey Part Number | AG20P152F-H3J-ND |
Manufacturer | |
Manufacturer Product Number | AG20P152F-H3J |
Description | GDT 1500V 2 POLE THROUGH HOLE |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1500 V ±500V 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AG20P152F-H3J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - DC Spark Over (Nom) | 1500 V | |
Impulse Discharge Current (8/20µs) | - | |
Tolerance | ±500V | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Radial, Box |

