


EMK107B7105KAHT | |
|---|---|
DigiKey Part Number | 587-3305-2-ND - Tape & Reel (TR) 587-3305-1-ND - Cut Tape (CT) 587-3305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107B7105KAHT |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107B7105KAHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04700 | €0.47 |
| 50 | €0.03240 | €1.62 |
| 100 | €0.02790 | €2.79 |
| 500 | €0.02042 | €10.21 |
| 1.000 | €0.01812 | €18.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01469 | €58.76 |
| 8.000 | €0.01341 | €107.28 |
| 12.000 | €0.01277 | €153.24 |
| 20.000 | €0.01207 | €241.40 |
| 28.000 | €0.01166 | €326.48 |
| 40.000 | €0.01126 | €450.40 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

