


EMK212ABJ106MG-T | |
|---|---|
DigiKey Part Number | 587-6005-2-ND - Tape & Reel (TR) 587-6005-1-ND - Cut Tape (CT) 587-6005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212ABJ106MG-T |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212ABJ106MG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK212ABJ106MD-T | Taiyo Yuden | 948 | 587-5424-1-ND | €0.15000 | Direct |
| GMK212BBJ106KG-T | Taiyo Yuden | 84.295 | 587-4893-1-ND | €0.56000 | Upgrade |
| GMK212BBJ106MG-T | Taiyo Yuden | 104.305 | 587-4894-1-ND | €0.46000 | Upgrade |
| TMK212BBJ106KD-T | Taiyo Yuden | 21.542 | 587-6024-1-ND | €0.31000 | Upgrade |
| TMK212BBJ106MG-T | Taiyo Yuden | 497.621 | 587-6025-1-ND | €0.15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07700 | €0.77 |
| 50 | €0.05480 | €2.74 |
| 100 | €0.04770 | €4.77 |
| 500 | €0.03586 | €17.93 |
| 1.000 | €0.03224 | €32.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.02776 | €83.28 |
| 6.000 | €0.02558 | €153.48 |
| 9.000 | €0.02448 | €220.32 |
| 15.000 | €0.02327 | €349.05 |
| 21.000 | €0.02256 | €473.76 |
| 30.000 | €0.02188 | €656.40 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16940 |

