
F6QA1G747M2QS-J | |
|---|---|
DigiKey Part Number | 587-6199-2-ND - Tape & Reel (TR) 587-6199-1-ND - Cut Tape (CT) 587-6199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F6QA1G747M2QS-J |
Description | FILTER SAW 5SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.1dB Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | - | |
Bandwidth | - | |
Insertion Loss | 2.1dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.35900 | €3.59 |
| 25 | €0.33040 | €8.26 |
| 50 | €0.31080 | €15.54 |
| 100 | €0.29230 | €29.23 |
| 250 | €0.26956 | €67.39 |
| 500 | €0.25354 | €126.77 |
| 1.000 | €0.23850 | €238.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.20693 | €1,034.65 |
| 10.000 | €0.19465 | €1,946.50 |
| 15.000 | €0.18780 | €2,817.00 |
| 25.000 | €0.17951 | €4,487.75 |
| 35.000 | €0.17425 | €6,098.75 |
| 50.000 | €0.16883 | €8,441.50 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.53240 |


