
FAR-F6KA-1G9500-D4DG-Z | |
|---|---|
DigiKey Part Number | 587-2852-2-ND - Tape & Reel (TR) 587-2852-1-ND - Cut Tape (CT) 587-2852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAR-F6KA-1G9500-D4DG-Z |
Description | FILTER SAW 1.95GHZ 5-SMD |
Customer Reference | |
Detailed Description | 1.95GHz Frequency Cellular, WCDMA RF SAW Filter (Surface Acoustic Wave) 1.6dB 60MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 1.6dB |
Manufacturer Taiyo Yuden | Applications Cellular, WCDMA |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5-SMD, No Lead |
Part Status Not For New Designs | Height (Max) 0.020" (0.50mm) |
Frequency - Center 1.95GHz | Size / Dimension 0.055" L x 0.039" W (1.40mm x 1.00mm) |
Bandwidth 60MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.32100 | €3.21 |
| 25 | €0.29640 | €7.41 |
| 50 | €0.27880 | €13.94 |
| 100 | €0.26210 | €26.21 |
| 250 | €0.24168 | €60.42 |
| 500 | €0.22732 | €113.66 |
| 1.000 | €0.21383 | €213.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.19407 | €582.21 |
| 6.000 | €0.18256 | €1,095.36 |
| 9.000 | €0.17614 | €1,585.26 |
| 15.000 | €0.16837 | €2,525.55 |
| 21.000 | €0.16344 | €3,432.24 |
| 30.000 | €0.15837 | €4,751.10 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48400 |


