850 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 1.5A 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBMH4516HM851NTV

DigiKey Part Number
587-3838-2-ND - Tape & Reel (TR)
587-3838-1-ND - Cut Tape (CT)
587-3838-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBMH4516HM851NTV
Description
FERRITE BEAD 850 OHM 1806 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
850 Ohms 1 Power Line Ferrite Bead 1806 (4516 Metric) 1.5A 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
FBMH4516HM851NTV Models
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
1.5A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
100mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Package / Case
1806 (4516 Metric)
Filter Type
Power Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.071" (1.80mm)
Impedance @ Frequency
850 Ohms @ 100 MHz
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCMGA451616T851NGTaiyo Yuden1.685587-LCMGA451616T851NGCT-ND€0.86000Parametric Equivalent
In-Stock: 1.086
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.86000€0.86
10€0.60000€6.00
25€0.51600€12.90
50€0.45840€22.92
100€0.40500€40.50
250€0.34016€85.04
500€0.31026€155.13
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.25349€506.98
Manufacturers Standard Package
Unit Price without VAT:€0.86000
Unit Price with VAT:€1.04060