


HMK107C7224KAHTE | |
|---|---|
DigiKey Part Number | 587-5012-2-ND - Tape & Reel (TR) 587-5012-1-ND - Cut Tape (CT) 587-5012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK107C7224KAHTE |
Description | CAP CER 0.22UF 100V X7S 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK107C7224KAHTE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11700 | €1.17 |
| 50 | €0.08340 | €4.17 |
| 100 | €0.07330 | €7.33 |
| 500 | €0.05642 | €28.21 |
| 1.000 | €0.05121 | €51.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04340 | €173.60 |
| 8.000 | €0.04050 | €324.00 |
| 12.000 | €0.03905 | €468.60 |
| 20.000 | €0.03744 | €748.80 |
| 28.000 | €0.03650 | €1,022.00 |
| 40.000 | €0.03559 | €1,423.60 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24200 |

