


JMK107BB7475MA-T | |
|---|---|
DigiKey Part Number | 587-4906-2-ND - Tape & Reel (TR) 587-4906-1-ND - Cut Tape (CT) 587-4906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK107BB7475MA-T |
Description | CAP CER 4.7UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK107BB7475MA-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK107BB7475KA-T | Taiyo Yuden | 586.974 | 587-5870-1-ND | €0.26000 | Upgrade |
| CC0603MRX7R5BB475 | YAGEO | 7.034 | 311-3496-1-ND | €0.42000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.19900 | €1.99 |
| 50 | €0.14640 | €7.32 |
| 100 | €0.13030 | €13.03 |
| 500 | €0.10330 | €51.65 |
| 1.000 | €0.09496 | €94.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08247 | €329.88 |
| 8.000 | €0.07783 | €622.64 |
| 12.000 | €0.07551 | €906.12 |
| 20.000 | €0.07294 | €1,458.80 |
| 28.000 | €0.07143 | €2,000.04 |
| 40.000 | €0.06998 | €2,799.20 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39930 |

