

-1,45mm.jpg)

JMK212BJ226MG-T | |
|---|---|
DigiKey Part Number | 587-1305-2-ND - Tape & Reel (TR) 587-1305-1-ND - Cut Tape (CT) 587-1305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK212BJ226MG-T |
Description | CAP CER 22UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
EDA/CAD Models | JMK212BJ226MG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK212BJ226MD-T | Taiyo Yuden | 5.570 | 587-1961-1-ND | €0.25000 | Direct |
| EMK212BBJ226MG-T | Taiyo Yuden | 113.794 | 587-3239-1-ND | €0.41000 | Upgrade |
| JMK212BJ226KG-T | Taiyo Yuden | 125.066 | 587-1468-1-ND | €0.61000 | Upgrade |
| LMK212BJ226MG-T | Taiyo Yuden | 1.221.170 | 587-1958-1-ND | €0.33000 | Upgrade |
| 08056D226MAT2A | KYOCERA AVX | 106.835 | 478-KGM21AR50J226MUCT-ND | €0.26000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11000 | €1.10 |
| 50 | €0.07920 | €3.96 |
| 100 | €0.06960 | €6.96 |
| 500 | €0.05344 | €26.72 |
| 1.000 | €0.04845 | €48.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.04230 | €126.90 |
| 6.000 | €0.03929 | €235.74 |
| 9.000 | €0.03778 | €340.02 |
| 15.000 | €0.03612 | €541.80 |
| 21.000 | €0.03514 | €737.94 |
| 30.000 | €0.03420 | €1,026.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24200 |

