10 µH Semi-Shielded Drum Core, Wirewound Inductor 120 mA 700mOhm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB2012T100M

DigiKey Part Number
587-5875-2-ND - Tape & Reel (TR)
587-5875-1-ND - Cut Tape (CT)
587-5875-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LB2012T100M
Description
FIXED IND 10UH 120MA 700 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Drum Core, Wirewound Inductor 120 mA 700mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LB2012T100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Semi-Shielded
DC Resistance (DCR)
700mOhm
Q @ Freq
-
Frequency - Self Resonant
32MHz
Ratings
-
Operating Temperature
-25°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.07800€0.78
100€0.06420€6.42
1.000€0.05277€52.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.04807€144.21
6.000€0.04533€271.98
9.000€0.04379€394.11
15.000€0.04194€629.10
21.000€0.04076€855.96
30.000€0.03955€1,186.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10890