-1,45mm.jpg)
LB2012T6R8M | |
|---|---|
DigiKey Part Number | 587-2448-2-ND - Tape & Reel (TR) 587-2448-1-ND - Cut Tape (CT) 587-2448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB2012T6R8M |
Description | FIXED IND 6.8UH 135MA 470 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Drum Core, Wirewound Inductor 135 mA 470mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB2012T6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 470mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 38MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.07700 | €0.77 |
| 100 | €0.06340 | €6.34 |
| 1.000 | €0.05212 | €52.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.04748 | €142.44 |
| 6.000 | €0.04476 | €268.56 |
| 9.000 | €0.04325 | €389.25 |
| 15.000 | €0.04142 | €621.30 |
| 21.000 | €0.04025 | €845.25 |
| 30.000 | €0.03906 | €1,171.80 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

