470 µH Semi-Shielded Wirewound Inductor 54 mA 14Ohm 1207 (3218 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB3218T471K

DigiKey Part Number
587-2040-2-ND - Tape & Reel (TR)
587-2040-1-ND - Cut Tape (CT)
587-2040-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LB3218T471K
Description
FIXED IND 470UH 54MA 14 OHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 µH Semi-Shielded Wirewound Inductor 54 mA 14Ohm 1207 (3218 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LB3218T471K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Semi-Shielded
DC Resistance (DCR)
14Ohm
Q @ Freq
-
Frequency - Self Resonant
3.5MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
796 kHz
Mounting Type
Surface Mount
Package / Case
1207 (3218 Metric)
Supplier Device Package
1207 (3218 Metric)
Size / Dimension
0.126" L x 0.071" W (3.20mm x 1.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.468
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.07700€0.77
100€0.06340€6.34
1.000€0.05212€52.12
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.04914€98.28
4.000€0.04633€185.32
6.000€0.04476€268.56
10.000€0.04287€428.70
14.000€0.04166€583.24
20.000€0.04042€808.40
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10890