
MAASE063SB7471MFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASE063SB7471MFCA01TR-ND - Tape & Reel (TR) 587-MAASE063SB7471MFCA01CT-ND - Cut Tape (CT) 587-MAASE063SB7471MFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASE063SB7471MFCA01 |
Description | CAP CER 470PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASE063SB7471MFCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06500 | €0.65 |
| 50 | €0.04540 | €2.27 |
| 100 | €0.03950 | €3.95 |
| 500 | €0.02948 | €14.74 |
| 1.000 | €0.02640 | €26.40 |
| 2.500 | €0.02316 | €57.90 |
| 5.000 | €0.02121 | €106.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.01880 | €282.00 |
| 30.000 | €0.01762 | €528.60 |
| 45.000 | €0.01703 | €766.35 |
| 75.000 | €0.01638 | €1,228.50 |
| 105.000 | €0.01600 | €1,680.00 |
| 150.000 | €0.01563 | €2,344.50 |
| 180.000 | €0.01546 | €2,782.80 |
| 360.000 | €0.01487 | €5,353.20 |
| 375.000 | €0.01484 | €5,565.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13310 |

