M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASU105SB7681MFCA01

DigiKey Part Number
587-MAASU105SB7681MFCA01TR-ND - Tape & Reel (TR)
587-MAASU105SB7681MFCA01CT-ND - Cut Tape (CT)
587-MAASU105SB7681MFCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASU105SB7681MFCA01
Description
CAP CER 680PF 50V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASU105SB7681MFCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.10000€0.10
10€0.05900€0.59
50€0.04060€2.03
100€0.03520€3.52
500€0.02608€13.04
1.000€0.02329€23.29
2.500€0.02036€50.90
5.000€0.01859€92.95
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01714€171.40
20.000€0.01595€319.00
30.000€0.01535€460.50
50.000€0.01481€740.50
70.000€0.01430€1,001.00
100.000€0.01393€1,393.00
120.000€0.01375€1,650.00
240.000€0.01316€3,158.40
250.000€0.01313€3,282.50
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12100