
MCJCE31LBB7106KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCE31LBB7106KTPA01TR-ND - Tape & Reel (TR) 587-MCJCE31LBB7106KTPA01CT-ND - Cut Tape (CT) 587-MCJCE31LBB7106KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCE31LBB7106KTPA01 |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCE31LBB7106KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.30900 | €3.09 |
| 50 | €0.23360 | €11.68 |
| 100 | €0.21020 | €21.02 |
| 500 | €0.17070 | €85.35 |
| 1.000 | €0.15849 | €158.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.14845 | €296.90 |
| 4.000 | €0.14019 | €560.76 |
| 6.000 | €0.13606 | €816.36 |
| 10.000 | €0.13147 | €1,314.70 |
| 14.000 | €0.12879 | €1,803.06 |
| 20.000 | €0.12621 | €2,524.20 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.60500 |

