
MSASG105SB5104KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASG105SB5104KFNA01TR-ND - Tape & Reel (TR) 587-MSASG105SB5104KFNA01CT-ND - Cut Tape (CT) 587-MSASG105SB5104KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASG105SB5104KFNA01 |
Description | CAP CER 0.1UF 35V X5R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASG105SB5104KFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1V104K050BB | TDK | 548.521 | 445-7384-1-ND | €0.08000 | Parametric Equivalent |
| CGA2B3X5R1V104K050BB | TDK | 2.267 | 445-12199-1-ND | €0.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06200 | €0.62 |
| 50 | €0.04320 | €2.16 |
| 100 | €0.03740 | €3.74 |
| 500 | €0.02780 | €13.90 |
| 1.000 | €0.02483 | €24.83 |
| 2.500 | €0.02172 | €54.30 |
| 5.000 | €0.01985 | €99.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01831 | €183.10 |
| 20.000 | €0.01705 | €341.00 |
| 30.000 | €0.01641 | €492.30 |
| 50.000 | €0.01571 | €785.50 |
| 70.000 | €0.01530 | €1,071.00 |
| 100.000 | €0.01491 | €1,491.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13310 |

