220 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASJ32MAB5227MPNDT1

DigiKey Part Number
587-MSASJ32MAB5227MPNDT1TR-ND - Tape & Reel (TR)
587-MSASJ32MAB5227MPNDT1CT-ND - Cut Tape (CT)
587-MSASJ32MAB5227MPNDT1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASJ32MAB5227MPNDT1
Description
CAP CER 220UF 6.3V X5R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASJ32MAB5227MPNDT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMK325ABJ227MM-PTaiyo Yuden53.195587-5448-1-ND€2.47000Parametric Equivalent
CL32A227MQVNNNESamsung Electro-Mechanics16.5471276-3375-1-ND€1.74000Parametric Equivalent
GMC32X5R227M6R3NTCal-Chip Electronics, Inc.5224713-GMC32X5R227M6R3NTCT-ND€1.37000Parametric Equivalent
GRM32ER60J227ME05KMurata Electronics2490-GRM32ER60J227ME05KCT-ND€1.29000Parametric Equivalent
GRM32ER60J227ME05LMurata Electronics14.104490-16308-1-ND€1.29000Parametric Equivalent
In-Stock: 589
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.46000€1.46
10€0.97300€9.73
50€0.77900€38.95
100€0.71890€71.89
500€0.61736€308.68
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.58594€585.94
2.000€0.56008€1,120.16
3.000€0.54712€1,641.36
5.000€0.53276€2,663.80
7.000€0.52437€3,670.59
10.000€0.51629€5,162.90
Manufacturers Standard Package
Unit Price without VAT:€1.46000
Unit Price with VAT:€1.76660