
MSASU219JB7105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU219JB7105KTNA01TR-ND - Tape & Reel (TR) 587-MSASU219JB7105KTNA01CT-ND - Cut Tape (CT) 587-MSASU219JB7105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU219JB7105KTNA01 |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU219JB7105KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14600 | €1.46 |
| 50 | €0.10620 | €5.31 |
| 100 | €0.09400 | €9.40 |
| 500 | €0.07328 | €36.64 |
| 1.000 | €0.06689 | €66.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05731 | €229.24 |
| 8.000 | €0.05375 | €430.00 |
| 12.000 | €0.05197 | €623.64 |
| 20.000 | €0.05000 | €1,000.00 |
| 28.000 | €0.04885 | €1,367.80 |
| 40.000 | €0.04774 | €1,909.60 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30250 |

